BD5230FVE-TR | |
---|---|
DigiKey Part Number | BD5230FVETR-ND - Tape & Reel (TR) BD5230FVECT-ND - Cut Tape (CT) BD5230FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5230FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD5230FVE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.88040 | ¥72.01 |
100 | ¥2.35140 | ¥235.14 |
250 | ¥2.18448 | ¥546.12 |
500 | ¥1.85904 | ¥929.52 |
1,000 | ¥1.63648 | ¥1,636.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58039 | ¥4,741.17 |