BD48E33G-TR | |
---|---|
DigiKey Part Number | BD48E33G-TR-ND - Tape & Reel (TR) BD48E33G-CT-ND - Cut Tape (CT) BD48E33G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48E33G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.36640 | ¥84.16 |
100 | ¥2.69220 | ¥269.22 |
250 | ¥2.50028 | ¥625.07 |
500 | ¥2.11552 | ¥1,057.76 |
1,000 | ¥1.63471 | ¥1,634.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19012 | ¥3,570.36 |