BD4826G-TR | |
---|---|
DigiKey Part Number | BD4826GTR-ND - Tape & Reel (TR) BD4826GCT-ND - Cut Tape (CT) BD4826GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4826G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥3.01800 | ¥75.45 |
100 | ¥2.41450 | ¥241.45 |
250 | ¥2.24228 | ¥560.57 |
500 | ¥1.89712 | ¥948.56 |
1,000 | ¥1.46602 | ¥1,466.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33667 | ¥4,010.01 |
6,000 | ¥1.25042 | ¥7,502.52 |
15,000 | ¥1.16418 | ¥17,462.70 |
30,000 | ¥1.10382 | ¥33,114.60 |
75,000 | ¥1.07795 | ¥80,846.25 |