BD46E235G-MTR | |
---|---|
DigiKey Part Number | 846-BD46E235G-MTR-ND - Tape & Reel (TR) 846-BD46E235G-MCT-ND - Cut Tape (CT) 846-BD46E235G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46E235G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.42100 | ¥44.21 |
25 | ¥4.15520 | ¥103.88 |
100 | ¥3.39030 | ¥339.03 |
250 | ¥3.14884 | ¥787.21 |
500 | ¥2.67992 | ¥1,339.96 |
1,000 | ¥2.35909 | ¥2,359.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.35909 | ¥7,077.27 |