BD42530UEFJ-CE2 | |
---|---|
DigiKey Part Number | 846-BD42530UEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD42530UEFJ-CE2CT-ND - Cut Tape (CT) 846-BD42530UEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD42530UEFJ-CE2 |
Description | 250MA, LOW IQ VOLTAGE TRACKER FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 40µA | |
Voltage - Supply | 3V ~ 42V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.34900 | ¥113.49 |
25 | ¥10.76880 | ¥269.22 |
100 | ¥8.84680 | ¥884.68 |
250 | ¥8.26996 | ¥2,067.49 |
500 | ¥7.30834 | ¥3,654.17 |
1,000 | ¥5.76969 | ¥5,769.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.76047 | ¥11,901.17 |