BD42530FPJ-CE2 | |
---|---|
DigiKey Part Number | BD42530FPJ-CE2TR-ND - Tape & Reel (TR) BD42530FPJ-CE2CT-ND - Cut Tape (CT) BD42530FPJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD42530FPJ-CE2 |
Description | IC REG LIN POS ADJ 250MA TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PMIC TO-252-J5F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 80µA | |
Voltage - Supply | 3V ~ 42V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-J5F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥13.49100 | ¥134.91 |
25 | ¥12.72800 | ¥318.20 |
100 | ¥10.84500 | ¥1,084.50 |
250 | ¥10.18308 | ¥2,545.77 |
500 | ¥8.91030 | ¥4,455.15 |
1,000 | ¥7.38288 | ¥7,382.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.08552 | ¥12,171.04 |