BD37543FS-E2 | |
---|---|
DigiKey Part Number | BD37543FS-E2TR-ND - Tape & Reel (TR) BD37543FS-E2CT-ND - Cut Tape (CT) BD37543FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37543FS-E2 |
Description | IC AUDIO TONE PROCESSOR 32SSOPA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 3 Channel 32-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 3 | |
Interface | - | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 32-SSOP-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
10 | ¥48.43100 | ¥484.31 |
25 | ¥45.78760 | ¥1,144.69 |
100 | ¥39.68110 | ¥3,968.11 |
250 | ¥37.64644 | ¥9,411.61 |
500 | ¥33.77992 | ¥16,889.96 |
1,000 | ¥28.48911 | ¥28,489.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.06465 | ¥54,129.30 |