BD3533F-E2 | |
---|---|
DigiKey Part Number | 846-BD3533F-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3533F-E2 |
Description | IC REG CONV DDR 1OUT 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD3533F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.53294 | ¥28,832.35 |
5,000 | ¥11.10580 | ¥55,529.00 |