BD33GA3MEFJ-ME2 | |
---|---|
DigiKey Part Number | BD33GA3MEFJ-ME2TR-ND - Tape & Reel (TR) BD33GA3MEFJ-ME2CT-ND - Cut Tape (CT) BD33GA3MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GA3MEFJ-ME2 |
Description | IC REG LINEAR 3.3V 300MA 8HTSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33GA3MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59080 | ¥214.77 |
100 | ¥7.05630 | ¥705.63 |
250 | ¥6.59608 | ¥1,649.02 |
500 | ¥5.82928 | ¥2,914.64 |
1,000 | ¥4.60201 | ¥4,602.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.29520 | ¥10,738.00 |
5,000 | ¥4.08044 | ¥20,402.20 |
12,500 | ¥3.92704 | ¥49,088.00 |