BD28412MUV-E2 | |
---|---|
DigiKey Part Number | BD28412MUV-E2TR-ND - Tape & Reel (TR) BD28412MUV-E2CT-ND - Cut Tape (CT) BD28412MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD28412MUV-E2 |
Description | IC AMP D STEREO 9W VQFN032V5050 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD28412MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 9W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 13V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | VQFN032V5050 | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.97100 | ¥129.71 |
25 | ¥12.24240 | ¥306.06 |
100 | ¥10.42890 | ¥1,042.89 |
250 | ¥9.79264 | ¥2,448.16 |
500 | ¥8.62030 | ¥4,310.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.62030 | ¥21,550.75 |