BD18IC0MEFJ-ME2 | |
---|---|
DigiKey Part Number | BD18IC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD18IC0MEFJ-ME2CT-ND - Cut Tape (CT) BD18IC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18IC0MEFJ-ME2 |
Description | IC REG LINEAR 1.8V 1A 8HTSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18IC0MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 700 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥6.25360 | ¥156.34 |
100 | ¥5.13640 | ¥513.64 |
250 | ¥4.80148 | ¥1,200.37 |
500 | ¥4.24312 | ¥2,121.56 |
1,000 | ¥3.93181 | ¥3,931.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.79704 | ¥9,492.60 |