BC848BT116 | |
---|---|
DigiKey Part Number | 846-BC848BT116TR-ND - Tape & Reel (TR) 846-BC848BT116CT-ND - Cut Tape (CT) 846-BC848BT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848BT116 |
Description | TRANS NPN 30V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 200MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19700 | ¥119.70 |
500 | ¥0.97680 | ¥488.40 |
1,000 | ¥0.72468 | ¥724.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42861 | ¥1,285.83 |
6,000 | ¥0.40978 | ¥2,458.68 |
9,000 | ¥0.38997 | ¥3,509.73 |