BC848BT116

DigiKey Part Number
846-BC848BT116TR-ND - Tape & Reel (TR)
846-BC848BT116CT-ND - Cut Tape (CT)
846-BC848BT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848BT116
Description
TRANS NPN 30V 0.1A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 200MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19700¥119.70
500¥0.97680¥488.40
1,000¥0.72468¥724.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42861¥1,285.83
6,000¥0.40978¥2,458.68
9,000¥0.38997¥3,509.73
Manufacturers Standard Package