BAS40-06HYT116 | |
---|---|
DigiKey Part Number | 846-BAS40-06HYT116TR-ND - Tape & Reel (TR) 846-BAS40-06HYT116CT-ND - Cut Tape (CT) 846-BAS40-06HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06HYT116 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥1.94740 | ¥194.74 |
500 | ¥1.80352 | ¥901.76 |
1,000 | ¥1.22638 | ¥1,226.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42297 | ¥1,268.91 |
6,000 | ¥0.40439 | ¥2,426.34 |
9,000 | ¥0.38484 | ¥3,463.56 |