BAS16HYFHT116 | |
---|---|
DigiKey Part Number | 846-BAS16HYFHT116TR-ND - Tape & Reel (TR) 846-BAS16HYFHT116CT-ND - Cut Tape (CT) 846-BAS16HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HYFHT116 |
Description | DIODE GEN PURP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 215mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
500 | ¥1.02820 | ¥514.10 |
1,000 | ¥0.76286 | ¥762.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64179 | ¥1,925.37 |
6,000 | ¥0.61360 | ¥3,681.60 |
9,000 | ¥0.53068 | ¥4,776.12 |
30,000 | ¥0.52073 | ¥15,621.90 |
75,000 | ¥0.43118 | ¥32,338.50 |
150,000 | ¥0.42455 | ¥63,682.50 |