BAJ2CC0WT | |
---|---|
DigiKey Part Number | BAJ2CC0WT-ND |
Manufacturer | |
Manufacturer Product Number | BAJ2CC0WT |
Description | IC REG LINEAR 12V 1A TO220-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BAJ2CC0WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Full Pack | |
Supplier Device Package | TO-220FP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47700 | ¥224.77 |
50 | ¥21.20880 | ¥1,060.44 |
100 | ¥18.06930 | ¥1,806.93 |
250 | ¥16.96640 | ¥4,241.60 |
500 | ¥14.84550 | ¥7,422.75 |
1,000 | ¥12.30067 | ¥12,300.67 |
2,500 | ¥11.45230 | ¥28,630.75 |
5,000 | ¥11.02815 | ¥55,140.75 |