BAJ0BC0FP-E2 | |
---|---|
DigiKey Part Number | BAJ0BC0FP-E2TR-ND - Tape & Reel (TR) BAJ0BC0FP-E2CT-ND - Cut Tape (CT) BAJ0BC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAJ0BC0FP-E2 |
Description | IC REG LINEAR 10V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BAJ0BC0FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.37100 | ¥113.71 |
25 | ¥10.79760 | ¥269.94 |
100 | ¥8.86820 | ¥886.82 |
250 | ¥8.28992 | ¥2,072.48 |
500 | ¥7.32594 | ¥3,662.97 |
1,000 | ¥5.78364 | ¥5,783.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.39803 | ¥10,796.06 |
6,000 | ¥5.12813 | ¥30,768.78 |
10,000 | ¥4.93534 | ¥49,353.40 |