BA78M05CP-E2 | |
---|---|
DigiKey Part Number | BA78M05CP-E2TR-ND - Tape & Reel (TR) BA78M05CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA78M05CP-E2 |
Description | IC REG LINEAR 5V 500MA TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M05CP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220CP-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.58400 | ¥105.84 |
25 | ¥10.04800 | ¥251.20 |
100 | ¥8.25430 | ¥825.43 |
250 | ¥7.71604 | ¥1,929.01 |