BA5954FP-E2 | |
---|---|
DigiKey Part Number | BA5954FP-E2TR-ND - Tape & Reel (TR) BA5954FP-E2CT-ND - Cut Tape (CT) BA5954FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA5954FP-E2 |
Description | IC BRIDGE DRIVER PAR 28HSOP |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC Motors, General Purpose Bipolar 28-HSOP-M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (8) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 4.3V ~ 13.2V | |
Voltage - Load | 4V | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
10 | ¥29.63400 | ¥296.34 |
25 | ¥28.01200 | ¥700.30 |
100 | ¥24.27670 | ¥2,427.67 |
250 | ¥23.03148 | ¥5,757.87 |
500 | ¥20.66620 | ¥10,333.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.42926 | ¥26,143.89 |
3,000 | ¥16.55781 | ¥49,673.43 |