BA50DD0WT | |
---|---|
DigiKey Part Number | BA50DD0WT-ND |
Manufacturer | |
Manufacturer Product Number | BA50DD0WT |
Description | IC REG LINEAR 5V 2A TO220FP-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA50DD0WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Full Pack | |
Supplier Device Package | TO-220FP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥17.82700 | ¥178.27 |
50 | ¥16.85280 | ¥842.64 |
100 | ¥14.60680 | ¥1,460.68 |
250 | ¥13.85732 | ¥3,464.33 |
500 | ¥13.18742 | ¥6,593.71 |