BA4558YFV-MGE2 | |
---|---|
DigiKey Part Number | BA4558YFV-MGE2TR-ND - Tape & Reel (TR) BA4558YFV-MGE2CT-ND - Cut Tape (CT) BA4558YFV-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4558YFV-MGE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4558YFV-MGE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.54840 | ¥113.71 |
100 | ¥3.71330 | ¥371.33 |
250 | ¥3.44912 | ¥862.28 |
500 | ¥2.93534 | ¥1,467.67 |
1,000 | ¥2.34825 | ¥2,348.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12811 | ¥5,320.27 |
5,000 | ¥1.98135 | ¥9,906.75 |
12,500 | ¥1.90796 | ¥23,849.50 |
25,000 | ¥1.83458 | ¥45,864.50 |