BA4558RF-E2 | |
---|---|
DigiKey Part Number | BA4558RF-E2TR-ND - Tape & Reel (TR) BA4558RF-E2CT-ND - Cut Tape (CT) BA4558RF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4558RF-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4558RF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥4.19600 | ¥419.60 |
250 | ¥3.89736 | ¥974.34 |
500 | ¥3.31676 | ¥1,658.38 |
1,000 | ¥2.65341 | ¥2,653.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.05245 | ¥5,131.12 |