BA4558F-E2

DigiKey Part Number
BA4558F-E2TR-ND - Tape & Reel (TR)
BA4558F-E2CT-ND - Cut Tape (CT)
BA4558F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4558F-E2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA4558F-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.2V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
500 µV
Current - Supply
-
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.51500¥45.15
25¥4.24280¥106.07
100¥3.46130¥346.13
250¥3.21528¥803.82
500¥2.73632¥1,368.16
1,000¥2.18906¥2,189.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.98385¥4,959.62
5,000¥1.84703¥9,235.15
12,500¥1.77861¥22,232.62
25,000¥1.71020¥42,755.00
Manufacturers Standard Package