BA4558F-E2 | |
---|---|
DigiKey Part Number | BA4558F-E2TR-ND - Tape & Reel (TR) BA4558F-E2CT-ND - Cut Tape (CT) BA4558F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4558F-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4558F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | - | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24280 | ¥106.07 |
100 | ¥3.46130 | ¥346.13 |
250 | ¥3.21528 | ¥803.82 |
500 | ¥2.73632 | ¥1,368.16 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.98385 | ¥4,959.62 |
5,000 | ¥1.84703 | ¥9,235.15 |
12,500 | ¥1.77861 | ¥22,232.62 |
25,000 | ¥1.71020 | ¥42,755.00 |