BA3472FV-E2 | |
---|---|
DigiKey Part Number | BA3472FV-E2TR-ND - Tape & Reel (TR) BA3472FV-E2CT-ND - Cut Tape (CT) BA3472FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472FV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3472FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.43900 | ¥184.39 |
25 | ¥17.39160 | ¥434.79 |
100 | ¥14.81790 | ¥1,481.79 |
250 | ¥13.91396 | ¥3,478.49 |
500 | ¥12.17464 | ¥6,087.32 |
1,000 | ¥10.08755 | ¥10,087.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.39182 | ¥23,479.55 |
5,000 | ¥9.04399 | ¥45,219.95 |