BA3472FJ-GE2 | |
---|---|
DigiKey Part Number | BA3472FJ-GE2TR-ND - Tape & Reel (TR) BA3472FJ-GE2CT-ND - Cut Tape (CT) BA3472FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BA3472FJ-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.29200 | ¥82.92 |
25 | ¥7.87160 | ¥196.79 |
100 | ¥6.46520 | ¥646.52 |
250 | ¥6.04340 | ¥1,510.85 |
500 | ¥5.34080 | ¥2,670.40 |
1,000 | ¥4.21639 | ¥4,216.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.93532 | ¥9,838.30 |
5,000 | ¥3.73856 | ¥18,692.80 |
12,500 | ¥3.59802 | ¥44,975.25 |