BA3121F-E2 | |
---|---|
DigiKey Part Number | BA3121F-E2TR-ND - Tape & Reel (TR) BA3121F-E2CT-ND - Cut Tape (CT) BA3121F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3121F-E2 |
Description | IC AMP CLASS AB STEREO 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOP | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.07500 | ¥110.75 |
25 | ¥10.44960 | ¥261.24 |
100 | ¥8.90190 | ¥890.19 |
250 | ¥8.35824 | ¥2,089.56 |
500 | ¥7.31346 | ¥3,656.73 |
1,000 | ¥6.05974 | ¥6,059.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.64181 | ¥14,104.53 |
5,000 | ¥5.43285 | ¥27,164.25 |
12,500 | ¥5.22390 | ¥65,298.75 |