BA2904SF-E2 | |
---|---|
DigiKey Part Number | BA2904SF-E2TR-ND - Tape & Reel (TR) BA2904SF-E2CT-ND - Cut Tape (CT) BA2904SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904SF-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904SF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.41800 | ¥54.18 |
25 | ¥5.09000 | ¥127.25 |
100 | ¥4.15320 | ¥415.32 |
250 | ¥3.85816 | ¥964.54 |
500 | ¥3.28348 | ¥1,641.74 |
1,000 | ¥2.62680 | ¥2,626.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38053 | ¥5,951.32 |
5,000 | ¥2.21634 | ¥11,081.70 |
12,500 | ¥2.13426 | ¥26,678.25 |
25,000 | ¥2.05217 | ¥51,304.25 |