BA2903F-E2 | |
---|---|
DigiKey Part Number | BA2903F-E2TR-ND - Tape & Reel (TR) BA2903F-E2CT-ND - Cut Tape (CT) BA2903F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903F-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.33000 | ¥53.30 |
25 | ¥5.00560 | ¥125.14 |
100 | ¥4.08400 | ¥408.40 |
250 | ¥3.79324 | ¥948.31 |
500 | ¥3.22842 | ¥1,614.21 |
1,000 | ¥2.58275 | ¥2,582.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.34062 | ¥5,851.55 |
5,000 | ¥2.17918 | ¥10,895.90 |
12,500 | ¥2.09847 | ¥26,230.87 |
25,000 | ¥2.01776 | ¥50,444.00 |