BA2902YF-MGE2 | |
---|---|
DigiKey Part Number | BA2902YF-MGE2TR-ND - Tape & Reel (TR) BA2902YF-MGE2CT-ND - Cut Tape (CT) BA2902YF-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902YF-MGE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2902YF-MGE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.24700 | ¥112.47 |
25 | ¥10.61360 | ¥265.34 |
100 | ¥9.04310 | ¥904.31 |
250 | ¥8.49092 | ¥2,122.73 |
500 | ¥7.42954 | ¥3,714.77 |
1,000 | ¥6.15588 | ¥6,155.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.00740 | ¥10,018.50 |