BA2902YF-CE2 | |
---|---|
DigiKey Part Number | BA2902YF-CE2TR-ND - Tape & Reel (TR) BA2902YF-CE2CT-ND - Cut Tape (CT) BA2902YF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902YF-CE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2902YF-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥5.82880 | ¥145.72 |
100 | ¥4.78710 | ¥478.71 |
250 | ¥4.47468 | ¥1,118.67 |
500 | ¥3.95434 | ¥1,977.17 |
1,000 | ¥3.12186 | ¥3,121.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.57584 | ¥6,439.60 |