BA2901YF-MGE2 | |
---|---|
DigiKey Part Number | 846-BA2901YF-MGE2TR-ND - Tape & Reel (TR) 846-BA2901YF-MGE2CT-ND - Cut Tape (CT) 846-BA2901YF-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901YF-MGE2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.05µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.03586 | ¥15,089.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.47900 | ¥124.79 |
25 | ¥11.77600 | ¥294.40 |
100 | ¥10.03160 | ¥1,003.16 |
250 | ¥9.41960 | ¥2,354.90 |
500 | ¥8.24216 | ¥4,121.08 |
1,000 | ¥6.82924 | ¥6,829.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.92200 | ¥129.22 |
25 | ¥12.19400 | ¥304.85 |
100 | ¥10.38760 | ¥1,038.76 |
250 | ¥9.75396 | ¥2,438.49 |
500 | ¥8.53472 | ¥4,267.36 |
1,000 | ¥7.07165 | ¥7,071.65 |