BA2901KN-E2 | |
---|---|
DigiKey Part Number | BA2901KN-E2TR-ND - Tape & Reel (TR) BA2901KN-E2CT-ND - Cut Tape (CT) BA2901KN-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901KN-E2 |
Description | IC COMPARATOR 4 GEN PUR 16VQFN |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 16-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |