BA2115F-E2 | |
---|---|
DigiKey Part Number | BA2115F-E2TR-ND - Tape & Reel (TR) BA2115F-E2CT-ND - Cut Tape (CT) BA2115F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2115F-E2 |
Description | IC AUDIO 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2115F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74800 | ¥67.48 |
25 | ¥6.40680 | ¥160.17 |
100 | ¥5.26330 | ¥526.33 |
250 | ¥4.92032 | ¥1,230.08 |
500 | ¥4.34824 | ¥2,174.12 |
1,000 | ¥3.43285 | ¥3,432.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.83238 | ¥7,080.95 |