BA17810T | |
---|---|
DigiKey Part Number | BA17810T-ND |
Manufacturer | |
Manufacturer Product Number | BA17810T |
Description | IC REG LINEAR 10V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA17810T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.83700 | ¥128.37 |
25 | ¥12.10560 | ¥302.64 |
100 | ¥10.31450 | ¥1,031.45 |
250 | ¥9.68528 | ¥2,421.32 |
500 | ¥8.47470 | ¥4,237.35 |
1,000 | ¥7.02183 | ¥7,021.83 |
2,500 | ¥6.53757 | ¥16,343.92 |
5,000 | ¥6.29542 | ¥31,477.10 |