BA17810CP-E2 | |
---|---|
DigiKey Part Number | 846-BA17810CP-E2TR-ND - Tape & Reel (TR) 846-BA17810CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA17810CP-E2 |
Description | IC REG LINEAR 10V 1A TO220CP-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220CP-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.35200 | ¥123.52 |
25 | ¥11.65680 | ¥291.42 |
100 | ¥9.93110 | ¥993.11 |
250 | ¥9.32480 | ¥2,331.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.15912 | ¥4,079.56 |
1,000 | ¥6.76034 | ¥6,760.34 |
2,500 | ¥6.29413 | ¥15,735.33 |
5,000 | ¥6.06103 | ¥30,305.15 |
12,500 | ¥5.82790 | ¥72,848.75 |