BA17808CP-E2

DigiKey Part Number
BA17808CP-E2TR-ND - Tape & Reel (TR)
BA17808CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA17808CP-E2
Description
IC REG LINEAR 8V 1A TO220CP-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220CP-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥12.35200¥123.52
25¥11.65680¥291.42
100¥9.93110¥993.11
250¥9.32480¥2,331.20
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.15912¥4,079.56
1,000¥6.76034¥6,760.34
2,500¥6.29413¥15,735.33
5,000¥6.06103¥30,305.15
12,500¥5.82790¥72,848.75
Manufacturers Standard Package