BA10358N | |
---|---|
DigiKey Part Number | BA10358N-ND |
Manufacturer | |
Manufacturer Product Number | BA10358N |
Description | IC OPAMP GP 2 CIRCUIT 8SIP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | BA10358N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Base Product Number |