BA10358FJ-GE2 | |
---|---|
DigiKey Part Number | BA10358FJ-GE2TR-ND - Tape & Reel (TR) BA10358FJ-GE2CT-ND - Cut Tape (CT) BA10358FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10358FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BA10358FJ-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.93400 | ¥98.35 |
100 | ¥3.21000 | ¥321.00 |
250 | ¥2.98148 | ¥745.37 |
500 | ¥2.53732 | ¥1,268.66 |
1,000 | ¥2.02987 | ¥2,029.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57011 | ¥3,925.27 |