BA10324AF-E2 | |
---|---|
DigiKey Part Number | BA10324AF-E2TR-ND - Tape & Reel (TR) BA10324AF-E2CT-ND - Cut Tape (CT) BA10324AF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10324AF-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA10324AF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.11800 | ¥152.95 |
100 | ¥4.99320 | ¥499.32 |
250 | ¥4.63756 | ¥1,159.39 |
500 | ¥3.94694 | ¥1,973.47 |
1,000 | ¥3.15757 | ¥3,157.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.86154 | ¥7,153.85 |
5,000 | ¥2.66418 | ¥13,320.90 |
12,500 | ¥2.56552 | ¥32,069.00 |
25,000 | ¥2.46684 | ¥61,671.00 |