BA00CC0WT | |
---|---|
DigiKey Part Number | BA00CC0WT-ND |
Manufacturer | |
Manufacturer Product Number | BA00CC0WT |
Description | IC REG LINEAR POS ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220FP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA00CC0WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.225V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Full Pack | |
Supplier Device Package | TO-220FP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47600 | ¥224.76 |
50 | ¥21.20780 | ¥1,060.39 |
100 | ¥18.06850 | ¥1,806.85 |
250 | ¥16.96564 | ¥4,241.41 |
500 | ¥14.84484 | ¥7,422.42 |
1,000 | ¥12.30011 | ¥12,300.11 |
2,500 | ¥11.45178 | ¥28,629.45 |
5,000 | ¥11.02766 | ¥55,138.30 |