ADZT15R8.2B | |
---|---|
DigiKey Part Number | 846-ADZT15R8.2BTR-ND - Tape & Reel (TR) 846-ADZT15R8.2BCT-ND - Cut Tape (CT) 846-ADZT15R8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADZT15R8.2B |
Description | 100MW, RASMID SERIES, ULTRA SMAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW ±2.44% Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.44% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DSN0603-2, SOD-962, SMD0603 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88256 | ¥441.28 |
1,000 | ¥0.61319 | ¥613.19 |
2,000 | ¥0.53142 | ¥1,062.84 |
5,000 | ¥0.49295 | ¥2,464.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.29761 | ¥4,464.15 |