2SD2656FRAT106 | |
---|---|
DigiKey Part Number | 2SD2656FRAT106TR-ND - Tape & Reel (TR) 2SD2656FRAT106CT-ND - Cut Tape (CT) 2SD2656FRAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2656FRAT106 |
Description | TRANS NPN 30V 1A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2656FRAT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.38660 | ¥138.66 |
500 | ¥1.13094 | ¥565.47 |
1,000 | ¥0.83909 | ¥839.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70594 | ¥2,117.82 |
6,000 | ¥0.67493 | ¥4,049.58 |
9,000 | ¥0.58373 | ¥5,253.57 |
30,000 | ¥0.57278 | ¥17,183.40 |
75,000 | ¥0.47428 | ¥35,571.00 |
150,000 | ¥0.46698 | ¥70,047.00 |