2SD2318TLV | |
---|---|
DigiKey Part Number | 2SD2318TLVTR-ND - Tape & Reel (TR) 2SD2318TLVCT-ND - Cut Tape (CT) 2SD2318TLVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2318TLV |
Description | TRANS NPN 60V 3A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 50MHz 15 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2318TLV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 560 @ 500mA, 4V | |
Power - Max | 15 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.61000 | ¥76.10 |
100 | ¥5.92010 | ¥592.01 |
500 | ¥5.01832 | ¥2,509.16 |
1,000 | ¥4.08791 | ¥4,087.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.84826 | ¥9,620.65 |
5,000 | ¥3.66502 | ¥18,325.10 |
12,500 | ¥3.49587 | ¥43,698.38 |