2SD2226KT146V | |
---|---|
DigiKey Part Number | 2SD2226KT146VTR-ND - Tape & Reel (TR) 2SD2226KT146VCT-ND - Cut Tape (CT) 2SD2226KT146VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2226KT146V |
Description | TRANS NPN 50V 0.15A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2226KT146V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥2.11240 | ¥211.24 |
500 | ¥1.64952 | ¥824.76 |
1,000 | ¥1.34083 | ¥1,340.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19860 | ¥3,595.80 |
6,000 | ¥1.13765 | ¥6,825.90 |
9,000 | ¥1.05639 | ¥9,507.51 |
30,000 | ¥1.03201 | ¥30,960.30 |
75,000 | ¥1.00570 | ¥75,427.50 |