2SD2114KT146V | |
---|---|
DigiKey Part Number | 2SD2114KT146VTR-ND - Tape & Reel (TR) 2SD2114KT146VCT-ND - Cut Tape (CT) 2SD2114KT146VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2114KT146V |
Description | TRANS NPN 20V 0.5A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 350MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2114KT146V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 10mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.82840 | ¥82.84 |
500 | ¥0.73412 | ¥367.06 |
1,000 | ¥0.57124 | ¥571.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51125 | ¥1,533.75 |
6,000 | ¥0.50285 | ¥3,017.10 |