2SC4713KT146S | |
---|---|
DigiKey Part Number | 2SC4713KT146STR-ND - Tape & Reel (TR) 2SC4713KT146SCT-ND - Cut Tape (CT) 2SC4713KT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4713KT146S |
Description | RF TRANS NPN 6V 800MHZ SMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4713KT146S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 800MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 5mA, 5V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.10320 | ¥77.58 |
100 | ¥2.30860 | ¥230.86 |
250 | ¥2.09220 | ¥523.05 |
500 | ¥1.73128 | ¥865.64 |
1,000 | ¥1.29854 | ¥1,298.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89282 | ¥2,678.46 |