2SC4672T100P | |
---|---|
DigiKey Part Number | 2SC4672T100PTR-ND - Tape & Reel (TR) 2SC4672T100PCT-ND - Cut Tape (CT) 2SC4672T100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4672T100P |
Description | TRANS NPN 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 210MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 210MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.12300 | ¥51.23 |
100 | ¥3.54500 | ¥354.50 |
500 | ¥2.96194 | ¥1,480.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.52074 | ¥2,520.74 |
2,000 | ¥2.24506 | ¥4,490.12 |
5,000 | ¥2.12686 | ¥10,634.30 |
10,000 | ¥1.96933 | ¥19,693.30 |
25,000 | ¥1.94983 | ¥48,745.75 |