2SB1695TL | |
---|---|
DigiKey Part Number | 2SB1695TLTR-ND - Tape & Reel (TR) 2SB1695TLCT-ND - Cut Tape (CT) 2SB1695TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1695TL |
Description | TRANS PNP 30V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 280MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1695TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.24210 | ¥224.21 |
500 | ¥1.75066 | ¥875.33 |
1,000 | ¥1.42292 | ¥1,422.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27197 | ¥3,815.91 |
6,000 | ¥1.20731 | ¥7,243.86 |
9,000 | ¥1.12107 | ¥10,089.63 |
30,000 | ¥1.09519 | ¥32,855.70 |
75,000 | ¥1.06727 | ¥80,045.25 |