2SA2088T106Q | |
---|---|
DigiKey Part Number | 2SA2088T106QTR-ND - Tape & Reel (TR) 2SA2088T106QCT-ND - Cut Tape (CT) 2SA2088T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2088T106Q |
Description | TRANS PNP 60V 0.5A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2088T106Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.41040 | ¥141.04 |
500 | ¥1.30596 | ¥652.98 |
1,000 | ¥0.88802 | ¥888.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81750 | ¥2,452.50 |
6,000 | ¥0.78356 | ¥4,701.36 |
9,000 | ¥0.70520 | ¥6,346.80 |
30,000 | ¥0.69475 | ¥20,842.50 |
75,000 | ¥0.65296 | ¥48,972.00 |